Part Details for GBB30DYRN by Sullins Connector Solutions
Overview of GBB30DYRN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB30DYRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBB30DYRN-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$6.0600 | Buy Now |
Part Details for GBB30DYRN
GBB30DYRN CAD Models
GBB30DYRN Part Data Attributes
|
GBB30DYRN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBB30DYRN
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 1.74 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for GBB30DYRN
This table gives cross-reference parts and alternative options found for GBB30DYRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBB30DYRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCB30DHNN | Card Edge Connector | Sullins Connector Solutions | GBB30DYRN vs JCB30DHNN |
JBB30DHFT | Card Edge Connector | Sullins Connector Solutions | GBB30DYRN vs JBB30DHFT |
JBB30DHHT | Card Edge Connector | Sullins Connector Solutions | GBB30DYRN vs JBB30DHHT |
ACB30DHRN | Card Edge Connector | Sullins Connector Solutions | GBB30DYRN vs ACB30DHRN |
RCB30DHFR | Card Edge Connector | Sullins Connector Solutions | GBB30DYRN vs RCB30DHFR |
ACB30DHRD | Card Edge Connector | Sullins Connector Solutions | GBB30DYRN vs ACB30DHRD |
ACB30DHLN | Card Edge Connector | Sullins Connector Solutions | GBB30DYRN vs ACB30DHLN |
FMB30DYHN | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | GBB30DYRN vs FMB30DYHN |
FMB30DYFN | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GBB30DYRN vs FMB30DYFN |
RBB30DHRR | Card Edge Connector | Sullins Connector Solutions | GBB30DYRN vs RBB30DHRR |