Part Details for GBB10DHFD by Sullins Connector Solutions
Overview of GBB10DHFD by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB10DHFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBB10DHFD-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5670 | Buy Now |
|
Future Electronics | CONN CARDEDGE 20POS .050" SMD RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$7.4200 / $7.7300 | Buy Now |
|
New Advantage Corporation | CONN CARDEDGE 20POS .050 SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 40 |
|
$4.9200 / $5.2700 | Buy Now |
Part Details for GBB10DHFD
GBB10DHFD CAD Models
GBB10DHFD Part Data Attributes
|
GBB10DHFD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBB10DHFD
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.34 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 17.4 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for GBB10DHFD
This table gives cross-reference parts and alternative options found for GBB10DHFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBB10DHFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB10DHLN | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs ACB10DHLN |
JCB10DHLR | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs JCB10DHLR |
RBB10DHFD | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs RBB10DHFD |
JBB10DHRT | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs JBB10DHRT |
ABB10DHNT | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs ABB10DHNT |
RBB10DHND | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs RBB10DHND |
RBB10DHHN | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs RBB10DHHN |
GCB10DHRD | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs GCB10DHRD |
JBB10DHLR | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs JBB10DHLR |
JBB10DHHT | Card Edge Connector | Sullins Connector Solutions | GBB10DHFD vs JBB10DHHT |