Part Details for GBB-V-12-R by Eaton Bussmann
Overview of GBB-V-12-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB-V-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3786
|
Newark | Gbb 12A -V Buss Fa 5-In Box -R/ Bulk |Eaton Bussmann GBB-V-12-R Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $23.3800 | Buy Now |
DISTI #
283-GBB-V-12-R-ND
|
DigiKey | FUSE CERM 12A 250VAC 125VDC 3AB Min Qty: 4 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5275 | Buy Now |
|
Onlinecomponents.com | VERY FAST ACTING, CERAMIC TUBE, 1/4 X 1-1/4 FUSES RoHS: Compliant | 0 |
|
$12.6500 / $17.2100 | Buy Now |
DISTI #
GBB-V-12-R
|
TME | Fuse: fuse, ultra rapid, 12A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 4 | 0 |
|
$19.6300 | RFQ |
DISTI #
000000000002493063
|
Sager | Cartridge Fuses GBB 12A -VFA 5 | 0 |
|
Buy Now | |
DISTI #
GBB-V-12-R
|
Relay Specialties | Ceramic Body Fuses,250 V/125 VThrough Hole, Fast Blow, 12 A3AB, 3AG, 1/4" x 1-1/4"(Axial) Min Qty: 1 | 0 |
|
RFQ |