Part Details for GBB-5-R by Eaton Bussmann
Overview of GBB-5-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8050
|
Newark | Fuse, Cartridge, 5A, 6.3X32Mm, Fast Act, Blow Characteristic:Very Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Gbb Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Eaton Bussmann GBB-5-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $23.5900 | Buy Now |
DISTI #
283-GBB-5-R-ND
|
DigiKey | FUSE CERM 5A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4740 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL RoHS: Compliant | Alternative Product Available |
|
$12.3300 / $15.9300 | Buy Now |
DISTI #
GBB-5-R
|
TME | Fuse: fuse, ultra rapid, 5A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 5 | 0 |
|
$14.7500 / $15.9000 | RFQ |
DISTI #
000000000002155324
|
Sager | Cartridge Fuses 250VAC/125VDC 5A Min Qty: 5 | 0 |
|
$13.3200 / $15.6500 | Buy Now |
|
Master Electronics | Fuse Miniature Very Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL RoHS: Compliant | Alternative Product Available |
|
$12.3300 / $15.9300 | Buy Now |