Part Details for GBB-25-R by Eaton Bussmann
Overview of GBB-25-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB-25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4021
|
Newark | Gbb 25A Buss Fa 5-In Box -R |Eaton Bussmann GBB-25-R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $25.9100 | Buy Now |
DISTI #
50K8046
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann GBB-25-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $21.5000 | Buy Now |
DISTI #
283-GBB-25-R-ND
|
DigiKey | FUSE CERM 25A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2052 / $26.9800 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic RoHS: Compliant | Alternative Product Available |
|
$12.3300 / $15.9300 | Buy Now |
DISTI #
GBB-25-R
|
TME | Fuse: fuse, ultra rapid, 25A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 5 | 0 |
|
$19.8000 | RFQ |
DISTI #
000000000002155320
|
Sager | Cartridge Fuses 250VAC/125VDC 25A Min Qty: 5 | 0 |
|
$13.3200 / $15.6500 | Buy Now |
|
Master Electronics | Fuse Miniature Very Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic RoHS: Compliant | Alternative Product Available |
|
$12.3300 / $15.9300 | Buy Now |