Part Details for GBB-12-R by Eaton Bussmann
Overview of GBB-12-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8670
|
Newark | Gbb 12A Buss Fa 5-In Box -R/Cooper Bussmann |Eaton Bussmann GBB-12-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$26.7800 | Buy Now |
DISTI #
2266-GBB-12-R-ND
|
DigiKey | FUSE CERM 12A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$16.3900 | Buy Now |
DISTI #
283-GBB-12-R-ND
|
DigiKey | FUSE CERM 12A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0840 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL RoHS: Compliant |
18 Partner Stock |
|
$12.5800 / $16.2500 | Buy Now |
DISTI #
GBB-12-R
|
TME | Fuse: fuse, ultra rapid, 12A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 5 | 0 |
|
$19.2400 | RFQ |
DISTI #
Bussmann GBB-12-R
|
PEI Genesis | Electric Fuse | 18 |
|
Buy Now | |
DISTI #
000000000002155316
|
Sager | Cartridge Fuses GBB 12AFA 5 | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Very Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL RoHS: Compliant |
18 Partner Stock |
|
$12.5800 / $16.2500 | Buy Now |