GBA36DTKT-S288
Sullins Connector Solutions
Description: Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking

Overview of GBA36DTKT-S288 by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
74S288N Rochester Electronics LLC Replacement for National Semiconductor part number DM74S288N. Buy from authorized manufacturer Rochester Electronics.
74S288AV Rochester Electronics LLC Replacement for National Semiconductor part number DM74S288AV. Buy from authorized manufacturer Rochester Electronics.
DM54S288J Rochester Electronics LLC DM54S288 - 256-bit (32 x 8) TTL PROM

Price & Stock for GBA36DTKT-S288 by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # GBA36DTKT-S288-ND
DigiKey CONN EDGE DUAL FMALE 72POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $10.4400
$10.4400 Buy Now

CAD Models for GBA36DTKT-S288 by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GBA36DTKT-S288 by Sullins Connector Solutions

GBA36DTKT-S288
Sullins Connector Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.37 inch
Body Depth
0.61 inch
Body Length
5.305 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.125 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Terminal Pitch
3.175 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
72
Want to compare parts?
  1. GBA36DTKT-S288
    Sullins Connector Solutions
    Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBA36DTKT-S288 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBA36DTKT-S288 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of GBA36DTKT-S288 would you like to use for your alert(s)?
  • Please alert me when GBA36DTKT-S288 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBA36DTKT-S288 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBA36DTKT-S288 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBA36DTKT-S288 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBA36DTKT-S288.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBA36DTKT-S288 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: