Part Details for GBA-1-1/2 by Eaton Corporation
Overview of GBA-1-1/2 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for GBA-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBA-1-1-2
|
Avnet Americas | Fuse Pin Indicating 1.5A 125V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: GBA-1-1-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4784 / $23.8276 | Buy Now |
DISTI #
504-GBA-1-1/2
|
Mouser Electronics | Specialty Fuses 1.5A RoHS: Not Compliant | 0 |
|
$27.3100 / $35.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$21.8000 | Buy Now |
DISTI #
67545773
|
Verical | Fuse Pin Indicating Fast Acting 1.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton CE/CSA/UL RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1411 | Americas - 2 |
|
$36.1139 | Buy Now |
Part Details for GBA-1-1/2
GBA-1-1/2 CAD Models
GBA-1-1/2 Part Data Attributes
|
GBA-1-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GBA-1-1/2
Eaton Corporation
Electric Fuse, Fast Blow, 1.5A, 125VAC, 10000A (IR), Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks | |
Blow Characteristic | FAST | |
Body Height | 32.2 mm | |
Body Length or Diameter | 6.48 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; CE; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |