Part Details for GB9074.17 M10-1.5X18 304 B by AOFENG
Overview of GB9074.17 M10-1.5X18 304 B by AOFENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-186KLT | Coilcraft Inc | General Purpose Inductor, 18000uH, 10%, Ferrite-Core | |
PCH-45X-184KLT | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core | |
PCH-45X-183KLT | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, Ferrite-Core, |
Price & Stock for GB9074.17 M10-1.5X18 304 B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | - outer Hex bolt flat spring pad tri-combination ROHS | 160 |
|
$0.1186 / $0.1290 | Buy Now |