Part Details for GB4914A-3-100 by TE Connectivity
Overview of GB4914A-3-100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GB4914A-3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5010
|
Newark | Glass Ntc Sensor Ref. 1877/Bag/Box |Te Connectivity Sensors GB4914A-3-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GB4914A-3-100
|
Avnet Americas | Thermistor NTC 49.12kOhm ±3% 2-Pin Radial - Bulk (Alt: GB4914A-3-100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-GB4914A-3-100
|
Mouser Electronics | NTC Thermistors GLASS BEAD THERMISTR | 0 |
|
$12.0700 / $12.4800 | Order Now |
DISTI #
71348326
|
RS | GLASS BEAD THERMISTOR | TE Connectivity GB4914A-3-100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0100 / $12.9500 | RFQ |
DISTI #
000000000005716963
|
Sager | NTC Thermistors GLASS BEAD THERMISTR | 0 |
|
Buy Now | |
DISTI #
GB4914A-3-100
|
Avnet Abacus | (Alt: GB4914A-3-100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |