Part Details for GB36W000001 by APEM Inc
Overview of GB36W000001 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB36W000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB36W000001-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 50 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9194 | Buy Now |
DISTI #
642-GB36W000001
|
Mouser Electronics | Slide Switches SPDT 0.4VA 20VAC/DC On-On RoHS: Compliant | 0 |
|
$8.7800 / $12.8200 | Order Now |
DISTI #
74999122
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GB36W000001 Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9500 | RFQ |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant | 0 |
|
$4.2400 / $11.4300 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole RoHS: Compliant | 0 |
|
$4.2400 / $11.4300 | Buy Now |