Part Details for GB30S15P01 by SL Power Electronics
Overview of GB30S15P01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB30S15P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-GB30S15P01-ND
|
DigiKey | AC/DC CONVERTER 15V 30W Min Qty: 10 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$11.7100 / $12.4100 | Buy Now |
DISTI #
271-GB30S15P01-ND
|
DigiKey | AC/DC CONVERTER 15V 30W Min Qty: 10 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5425 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$12.2900 / $27.2100 | Buy Now |
DISTI #
65702342
|
Verical | AC/DC Power Supply Single-OUT 15V 2A 30W 6-Pin Min Qty: 6 Package Multiple: 1 | Americas - 175 |
|
$10.3600 / $10.9800 | Buy Now |
DISTI #
000000000005968145
|
Sager | Switching Power Supplies 30W 5V 2A Med PCB Min Qty: 1 | 0 |
|
$13.6500 / $16.7600 | Buy Now |
DISTI #
C1S717700044343
|
Chip1Stop | Linear/Switching power supply | 175 |
|
$11.6000 / $13.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
175 Partner Stock |
|
$12.2900 / $27.2100 | Buy Now |