Part Details for GB30S07K01 by SL Power Electronics
Overview of GB30S07K01 by SL Power Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for GB30S07K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2616
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power GB30S07K01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4900 / $30.4900 | Buy Now |
DISTI #
271-3005-ND
|
DigiKey | AC/DC CONVERTER 7.5V 23W Min Qty: 1 Lead time: 8 Weeks Container: Box |
74 In Stock |
|
$10.1600 | Buy Now |
DISTI #
71316492
|
RS | Power Supply, AC-DC, Medical, ITE,22.5W,7.5V@3A,100-240V In | SL Power ( Ault / Condor ) GB30S07K01 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 7.5V 3A 22.5W 7-Pin RoHS: Compliant |
780 Partner Stock |
|
$16.3200 / $22.4000 | Buy Now |
DISTI #
65692318
|
Verical | AC/DC Power Supply Single-OUT 7.5V 3A 22.5W 7-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 690 |
|
$9.8000 / $10.9800 | Buy Now |
DISTI #
53684564
|
Verical | AC/DC Power Supply Single-OUT 7.5V 3A 22.5W 7-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 90 |
|
$9.8000 / $10.9800 | Buy Now |
DISTI #
000000000005725189
|
Sager | Switching Power Supplies GB30S07K01 Min Qty: 1 | 0 |
|
$11.8000 / $14.4900 | Buy Now |
DISTI #
C1S717700042691
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 780 |
|
$10.4000 / $13.2000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 7.5V 3A 22.5W 7-Pin RoHS: Compliant |
780 Partner Stock |
|
$16.3200 / $22.4000 | Buy Now |
Part Details for GB30S07K01
GB30S07K01 CAD Models
GB30S07K01 Part Data Attributes
|
GB30S07K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GB30S07K01
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |