Part Details for GB30S07K01 by Advanced Energy Industries Inc
Overview of GB30S07K01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB30S07K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB30S07K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 7.5V 3A 22.5W Chassis Mount - Bulk (Alt: GB30S07K01) Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2102 | Buy Now |
DISTI #
675-GB30S07K01
|
Mouser Electronics | Switching Power Supplies Internal RoHS: Compliant | 0 |
|
$12.1300 / $12.5600 | Order Now |
DISTI #
GB30S07K01
|
Avnet Abacus | (Alt: GB30S07K01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |