Part Details for GB30S05K01 by SL Power Electronics
Overview of GB30S05K01 by SL Power Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for GB30S05K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8789
|
Newark | Power Supply, Ac-Dc, 5V, 4A Rohs Compliant: Yes |Sl Power GB30S05K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.8400 / $15.5500 | Buy Now |
DISTI #
93AJ2615
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power GB30S05K01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4900 / $30.4900 | Buy Now |
DISTI #
2266-GB30S05K01-ND
|
DigiKey | AC/DC CONVERTER 5V 20W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1417 In Stock |
|
$10.8100 / $12.4100 | Buy Now |
DISTI #
271-3004-ND
|
DigiKey | AC/DC CONVERTER 5V 20W Min Qty: 1 Lead time: 8 Weeks Container: Box |
9 In Stock |
|
$12.1321 / $15.1700 | Buy Now |
DISTI #
675-GB30S05K01
|
Mouser Electronics | Switching Power Supplies GB30S05K01 RoHS: Compliant | 246 |
|
$12.1300 / $14.9300 | Buy Now |
DISTI #
71316491
|
RS | Power Supply, AC-DC, Medical, ITE,20W,5V@4A,100-240V In | SL Power ( Ault / Condor ) GB30S05K01 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3600 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 4A 20W 7-Pin RoHS: Compliant |
1417 Partner Stock |
|
$11.2100 / $14.4500 | Buy Now |
DISTI #
000000000005725188
|
Sager | Switching Power Supplies GB30S05K01 Min Qty: 1 | 0 |
|
$11.8000 / $14.4900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 4A 20W 7-Pin RoHS: Compliant |
1417 Partner Stock |
|
$11.2100 / $14.4500 | Buy Now |
Part Details for GB30S05K01
GB30S05K01 CAD Models
GB30S05K01 Part Data Attributes:
|
GB30S05K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GB30S05K01
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |