Part Details for GB2CB14 by Schneider Electric
Overview of GB2CB14 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for GB2CB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2004
|
Newark | Thermal Magnetic Circuit Breaker, Rohs Compliant: Yes |Schneider Electric GB2CB14 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6800 / $51.1500 | Buy Now |
DISTI #
4008-GB2CB14-ND
|
DigiKey | CIR BRK THRMMAG 8A 277VAC 48VDC Min Qty: 6 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4483 | Buy Now |
DISTI #
996-GB2CB14
|
Mouser Electronics | Circuit Breakers 5.0A CIRCUIT PROTECT RoHS: Compliant | 0 |
|
$48.4000 / $50.8900 | Order Now |
DISTI #
70379092
|
RS | Circuit Breaker Electric 8A 1P Pole Thermal Magnetic GB2 | Schneider Electric GB2CB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$49.8300 / $55.4900 | Buy Now |
DISTI #
GB2CB14
|
TME | Motor breaker, 250VAC, for DIN rail mounting, IP20, -20÷60°C Min Qty: 1 | 0 |
|
$56.1800 / $60.5100 | RFQ |