Part Details for GB2B0306TPI-1 by Panduit Corp
Overview of GB2B0306TPI-1 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB2B0306TPI-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7182
|
Newark | Grounding Busbar, Telecommunication Conn, Accessory Type:Grounding Busbar, For Use With:Telecommunication Connectors, No. Of Positions:-, Pitch Spacing:-, Product Range:- Rohs Compliant: Yes |Panduit GB2B0306TPI-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$154.9500 / $175.6100 | Buy Now |
DISTI #
298-13050-ND
|
DigiKey | BUSBAR GROUNDING 1/4"X2"X12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$161.7162 / $182.5800 | Buy Now |
DISTI #
28K7182
|
Avnet Americas | GROUNDING BUSBAR BICSI 2" - Bulk (Alt: 28K7182) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$154.9500 / $175.6100 | Buy Now |
DISTI #
GB2B0306TPI-1
|
Avnet Americas | GROUNDING BUSBAR BICSI 2" - Bulk (Alt: GB2B0306TPI-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$120.8600 | Buy Now |
DISTI #
644-GB2B0306TPI-1
|
Mouser Electronics | Circuit Breaker Accessories Telecomm Groundg Busbars 1/4 x 2x12 RoHS: Compliant | 0 |
|
$159.1900 / $169.1200 | Order Now |
DISTI #
71263242
|
RS | Grounding Busbar, BICSI 1/4" x 2" x 12" | Panduit GB2B0306TPI-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$161.8100 / $175.8800 | Buy Now |
DISTI #
PANGB2B0306TPI-1
|
Heilind Electronics | Grounding Busbar, BICSI 1/4 x 2 x 12 | Americas - 0 in Stock |
|
$158.9231 / $172.1667 | Buy Now |
|
Onlinecomponents.com | 1/4" x 2" x 12" Telecommunications Grounding Busbars. RoHS: Compliant |
11 In Stock |
|
$168.7700 / $181.6700 | Buy Now |
DISTI #
81435960
|
Verical | Busbar Ground Screw Mount Copper RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 10 |
|
$198.5529 / $213.7294 | Buy Now |
DISTI #
30175103
|
Verical | Busbar Ground Screw Mount Copper RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$168.3643 | Buy Now |