Part Details for GB2108 by RFHIC
Overview of GB2108 by RFHIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for GB2108
GB2108 CAD Models
GB2108 Part Data Attributes
|
GB2108
RFHIC
Buy Now
Datasheet
|
Compare Parts:
GB2108
RFHIC
RF/Microwave Amplifier, 1 Func, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFHIC CORP | |
Package Description | DILCC6,.4,86 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.4,86 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | HYBRID |