Part Details for GB20S48K01 by Advanced Energy Industries Inc
Overview of GB20S48K01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB20S48K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB20S48K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.4A 20W Chassis Mount - Bulk (Alt: GB20S48K01) Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5922 | Buy Now |
DISTI #
675-GB20S48K01
|
Mouser Electronics | Switching Power Supplies Internal RoHS: Compliant | 110 |
|
$7.6600 / $11.7100 | Buy Now |
DISTI #
GB20S48K01
|
Avnet Abacus | (Alt: GB20S48K01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |