-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9452
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, Product Range:Gb Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:White, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches GB15AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $11.8900 | Buy Now |
DISTI #
360-2795-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
7866 In Stock |
|
$5.1315 / $7.9700 | Buy Now |
DISTI #
633-GB15AH
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) R/A RoHS: Compliant | 628 |
|
$4.9800 / $6.9100 | Buy Now |
DISTI #
70367984
|
RS | Switch, Sealed, Ultra Mini P/B, SPDT, ON-(ON),No Cap,0.4VA,28VAC/DC, R/A PC Term | NKK Switches GB15AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 / $7.2500 | RFQ |
|
Future Electronics | GB Series SPDT Process Sealed Ultra-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.7600 / $6.0000 | Buy Now |
DISTI #
GB15AH
|
TTI | Pushbutton Switches SPDT ON-(ON) R/A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$5.1600 / $6.5200 | Buy Now |
DISTI #
GB15AH
|
TME | Switch: push-button, Pos: 2, SPDT, 0.01A/28VAC, 0.01A/28VDC, 500MΩ Min Qty: 1 | 98 |
|
$3.6100 / $4.2000 | Buy Now |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE PUSHBUTTO Min Qty: 1 | 9970 |
|
$5.2900 / $7.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy