Part Details for GB1350019 by Diodes Incorporated
Overview of GB1350019 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GB1350019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB1350019-ND
|
DigiKey | CRYSTAL 13.5600MHZ 18PF Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2101 | Buy Now |
DISTI #
GB1350019
|
Avnet Americas | CRYSTAL METAL CAN DIP49S T&R 1K - Tape and Reel (Alt: GB1350019) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 / $0.2051 | Buy Now |
DISTI #
729-GB1350019
|
Mouser Electronics | Crystals Crystal Metal Can DIP49S T&R 1K RoHS: Compliant | 0 |
|
$0.1860 / $0.3900 | Order Now |
Part Details for GB1350019
GB1350019 CAD Models
GB1350019 Part Data Attributes:
|
GB1350019
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GB1350019
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 13.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 13.5 MHz | |
Physical Dimension | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | |
Surface Mount | NO |