Part Details for GB1100021 by Diodes Incorporated
Results Overview of GB1100021 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GB1100021 Information
GB1100021 by Diodes Incorporated is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for GB1100021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB1100021-ND
|
DigiKey | CRYSTAL 11.0592MHZ 30PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
530 In Stock |
|
$0.2671 / $0.4700 | Buy Now |
DISTI #
GB1100021
|
Avnet Americas | CRYSTAL METAL CAN DIP49S T&R 1K - Tape and Reel (Alt: GB1100021) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2104 | Buy Now |
DISTI #
729-GB1100021
|
Mouser Electronics | Crystals 11.0592MHz 30pF 30ppm -20 +70 RoHS: Compliant | 634 |
|
$0.2640 / $0.4700 | Buy Now |
Part Details for GB1100021
GB1100021 CAD Models
GB1100021 Part Data Attributes
|
GB1100021
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GB1100021
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT CUT; BAG | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO |