Part Details for GB10S05K01 by SL Power Electronics
Results Overview of GB10S05K01 by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GB10S05K01 Information
GB10S05K01 by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GB10S05K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8779
|
Newark | Power Supply, Ac-Dc, 5V, 2A Rohs Compliant: Yes |Sl Power GB10S05K01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$8.1000 / $9.1400 | Buy Now |
DISTI #
93AJ2602
|
Newark | Ac-Dc Regulated Power Supply Module |Sl Power GB10S05K01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $12.1700 | Buy Now |
DISTI #
271-2991-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 1 Lead time: 8 Weeks Container: Box |
249 In Stock |
|
$9.0835 / $10.9600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 2A 10W 7-Pin RoHS: Compliant |
7 Partner Stock |
|
$7.8600 / $17.4100 | Buy Now |
DISTI #
000000000005725175
|
Sager | Switching Power Supplies GB10S05K01 Min Qty: 1 | 0 |
|
$7.8900 / $8.5300 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 2A 10W 7-Pin RoHS: Compliant |
7 Partner Stock |
|
$7.8600 / $17.4100 | Buy Now |
Part Details for GB10S05K01
GB10S05K01 CAD Models
GB10S05K01 Part Data Attributes
|
GB10S05K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GB10S05K01
SL Power Electronics
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SL Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |