Part Details for GB05SHT12-CAU by GeneSic Semiconductor Inc
Overview of GB05SHT12-CAU by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB05SHT12-CAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-GB05SHT12-CAU
|
Mouser Electronics | SiC Schottky Diodes SiC 1200V 5A 225DegC Au Top and Au Bottom | 0 |
|
$183.5400 | Order Now |
Part Details for GB05SHT12-CAU
GB05SHT12-CAU CAD Models
GB05SHT12-CAU Part Data Attributes
|
GB05SHT12-CAU
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GB05SHT12-CAU
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon Carbide, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 66 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |