-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Merged PiN Schottky (MPS) Diode 1200V 2A TO-252-2; Mounting Style: Surface Mount; Package / Case: TO-252-2; Packaging: Tape & Reel; Factory Pack Quantity: 2500; Configuration: Single; Repetitive Reverse Voltagen(VRRM): 1200 V; Forward Currentn(IF): 2 A; Forward Voltagen(VF): 1.5 V @ 2 A; Reverse Currentn(IR): 0.2 uA @ 1200 V; Total Capacitive Charge (QC): 8 nC; Capacitancen(C): 127 pF @ 1 V; Reverse Recovery Timen(trr): < 10 ns; Forward Surge Currentn(IFSM): 18 A; Power Dissipationn(PD): 93 W; Switching Speedn(ts): < 10 ns; Minimum Operating Temperature: - 55 °C; Maximum Operating Temperature: 175 °C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GB02SLT12-252 by GeneSic Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2380
|
Newark | Sic Schottky Diode, Single, 2A, 1.2Kv, To-252, Product Range:Mps Series, Diode Configuration:Singl... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $0.9580 | Buy Now |
|
NAC | Silicon Carbide (SiC) Merged PiN Schottky (MPS)Diode 1200V 2A TO-252-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
|
Vyrian | Diodes | 1260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GB02SLT12-252
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GB02SLT12-252
GeneSic Semiconductor Inc
Silicon Carbide (SiC) Merged PiN Schottky (MPS) Diode 1200V 2A TO-252-2; Mounting Style: Surface Mount; Package / Case: TO-252-2; Packaging: Tape & Reel; Factory Pack Quantity: 2500; Configuration: Single; Repetitive Reverse Voltagen(VRRM): 1200 V; Forward Currentn(IF): 2 A; Forward Voltagen(VF): 1.5 V @ 2 A; Reverse Currentn(IR): 0.2 uA @ 1200 V; Total Capacitive Charge (QC): 8 nC; Capacitancen(C): 127 pF @ 1 V; Reverse Recovery Timen(trr): < 10 ns; Forward Surge Currentn(IFSM): 18 A; Power Dissipationn(PD): 93 W; Switching Speedn(ts): < 10 ns; Minimum Operating Temperature: - 55 °C; Maximum Operating Temperature: 175 °C
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Part Package Code | TO-252-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 18 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |