Part Details for GB01SLT06-214 by Navitas Semiconductor
Overview of GB01SLT06-214 by Navitas Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB01SLT06-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SiC Schottky Diode - 650V - 1A - DO-214 - Single/Surface Mount - Tape&Reel RoHS: Compliant |
3000 On Order |
|
$0.9000 / $1.1370 | Buy Now |
DISTI #
GB01SLT06-214
|
Avnet Silica | 650V 1A DO-214 SiC Schottky MPS (Alt: GB01SLT06-214) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | SiC Schottky Diode - 650V - 1A - DO-214 - Single/Surface Mount - Tape&Reel RoHS: Compliant |
3000 On Order |
|
$0.9000 / $1.1370 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.4200 / $1.5400 | Buy Now |