Part Details for GB011Z151ZA6N by Kyocera AVX Components
Overview of GB011Z151ZA6N by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GB011Z151ZA6N
GB011Z151ZA6N CAD Models
GB011Z151ZA6N Part Data Attributes
|
GB011Z151ZA6N
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GB011Z151ZA6N
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Gold/Titanium/Tungsten (Au/Ti/W) | |
Terminal Shape | WRAPAROUND | |
Width | 0.381 mm |
Alternate Parts for GB011Z151ZA6N
This table gives cross-reference parts and alternative options found for GB011Z151ZA6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GB011Z151ZA6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GB201Z151ZA6N | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GB011Z151ZA6N vs GB201Z151ZA6N |
GB201Z151ZN6N | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GB011Z151ZA6N vs GB201Z151ZN6N |
GH151Z151ZN6N | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GB011Z151ZA6N vs GH151Z151ZN6N |
GB021Z151ZA6N | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GB011Z151ZA6N vs GB021Z151ZA6N |
GB011Z151ZN6N | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GB011Z151ZA6N vs GB011Z151ZN6N |
GH021Z151ZN6N | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GB011Z151ZA6N vs GH021Z151ZN6N |
GH151Z151ZA6N | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GB011Z151ZA6N vs GH151Z151ZA6N |
GH201Z151ZA6N | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0202, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GB011Z151ZA6N vs GH201Z151ZA6N |
GB021Z151ZN6N | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7S, 22% TC, 0.00015uF, Surface Mount, 0303, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GB011Z151ZA6N vs GB021Z151ZN6N |