Part Details for GB-L1CM1-KI-SAMPLE by Panasonic Electronic Components
Overview of GB-L1CM1-KI-SAMPLE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA5351IBZ | Renesas Electronics Corporation | 64ns Sample and Hold Amplifier | |
C308 | Coilcraft Inc | Designer's Kit, Micro Springs, 5% tol, RoHS | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS |
Price & Stock for GB-L1CM1-KI-SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1796
|
Newark | Samplet Kit Included Ultrasonic Gas Flow, Gas Flow Meter, Cable , Clip |Panasonic GB-L1CM1-KI-SAMPLE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |