There are no models available for this part yet.
Overview of GAY50-XL-NPP-B by INA Bearings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GAY50-XL-NPP-B by INA Bearings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72336227
|
RS | Radial Insert BB w/set screws, Non-Locating bear, 50mm ID, 90mm OD, 43mm WIDTH | INA Bearings (Schaeffler) GAY50-XL-NPP-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.0800 / $106.7500 | RFQ |