Part Details for GAX-2-66 by Kycon Inc
Overview of GAX-2-66 by Kycon Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GAX-2-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GAX-2-66-ND
|
DigiKey | GANGJACK 2PORT RT< 6P6C GREY ROH Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8340 | Buy Now |
DISTI #
806-GAX-2-66
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2 PORT R/A 6P6C GANG GREY RoHS: Compliant | 0 |
|
$2.5600 / $4.7500 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 40 |
|
$3.8400 / $5.7600 | Buy Now |
DISTI #
000000000001506678
|
Sager | Modular Connectors / Ethernet Connectors 2 PORT R/A 6P6C GANG GREY Min Qty: 1 | 0 |
|
$2.8500 / $3.8000 | Buy Now |
Part Details for GAX-2-66
GAX-2-66 CAD Models
GAX-2-66 Part Data Attributes
|
GAX-2-66
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GAX-2-66
Kycon Inc
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 2 PORTS 6 POSITIONS EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.606 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |