Part Details for GAS-1 by Mini-Circuits
Overview of GAS-1 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GAS-1
GAS-1 CAD Models
GAS-1 Part Data Attributes:
|
GAS-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GAS-1
Mini-Circuits
SPST, 5MHz Min, 450MHz Max, 5dB Insertion Loss-Max, CASE A05, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE A05, 8 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.9 |
Alternate Parts for GAS-1
This table gives cross-reference parts and alternative options found for GAS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAS-1+ | SPST, 5MHz Min, 450MHz Max, 5dB Insertion Loss-Max, ROHS COMPLIANT, CASE A05, 8 PIN | Mini-Circuits | GAS-1 vs GAS-1+ |