Part Details for GAPL20F0TRALB by Amphenol Positronic
Overview of GAPL20F0TRALB by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAPL20F0TRALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-GAPL20F0TRALB
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$132.5900 / $142.6600 | Order Now |
|
Powell Electronics | Rack & Panel Connector Min Qty: 1 | 12 |
|
$0.0300 | Buy Now |
Part Details for GAPL20F0TRALB
GAPL20F0TRALB CAD Models
GAPL20F0TRALB Part Data Attributes
|
GAPL20F0TRALB
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GAPL20F0TRALB
Amphenol Positronic
Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED YELLOW | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |