Part Details for GAP1605 by Carlo Gavazzi Holding AG
Overview of GAP1605 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAP1605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4048
|
Newark | Code Programming Unit, Plc, 8 I/O, No. Of Inputs:8Inputs, No. Of Outputs:8Outputs, Supply Voltage:9V, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi GAP1605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$387.1500 / $435.0000 | Buy Now |
DISTI #
225-GAP1605
|
Mouser Electronics | Controller Accessories DUPLINE ASIC PROGRAMMING UNIT RoHS: Compliant | 0 |
|
$380.1900 / $413.2500 | Order Now |
DISTI #
70014523
|
RS | Programmer, Dupline, Channel Codes, ForDupline Type G I/O Modules, Battery Powr | Carlo Gavazzi Inc. GAP1605 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$386.8000 / $429.7800 | Buy Now |
|
Onlinecomponents.com | DUPLINE CODE PROGRAMMER RoHS: Compliant |
5 In Stock |
|
$348.0000 / $385.6000 | Buy Now |
|
Master Electronics | DUPLINE CODE PROGRAMMER RoHS: Compliant |
5 In Stock |
|
$348.0000 / $385.6000 | Buy Now |