Part Details for GAMMA-915-SO by RF Solutions LTD
Overview of GAMMA-915-SO by RF Solutions LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL76534EVAL1Z | Renesas Electronics Corporation | 14-Channel Programmable Gamma Buffer Evaluation Board | |
BUF12800AIPWP | Texas Instruments | 12-CH Gamma-Voltage Generator 24-HTSSOP -40 to 85 | |
BUF05704AIPWPR | Texas Instruments | 18-V Supply Multi-Channel Gamma Correction Buffer 14-HTSSOP |
Price & Stock for GAMMA-915-SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GAMMA-915-SO-ND
|
DigiKey | RF TXRX MOD ISM<1GHZ TH Min Qty: 3 Lead time: 12 Weeks Container: Bag | Limited Supply - Call |
|
$26.3464 / $35.4300 | Buy Now |
DISTI #
223-GAMMA-915-SO
|
Mouser Electronics | Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT RoHS: Compliant | 0 |
|
$29.9900 / $35.4300 | Order Now |
DISTI #
71105659
|
RS | LORA Telemetry & MODEM Module 16km SMT 3V RF Module | RF Solutions GAMMA-915-SO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1900 / $34.6500 | RFQ |
Part Details for GAMMA-915-SO
GAMMA-915-SO CAD Models
GAMMA-915-SO Part Data Attributes
|
GAMMA-915-SO
RF Solutions LTD
Buy Now
|
Compare Parts:
GAMMA-915-SO
RF Solutions LTD
|
Samacsys Manufacturer | RF SOLUTIONS |