Part Details for GALI-2 by Mini-Circuits
Results Overview of GALI-2 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GALI-2 Information
GALI-2 by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for GALI-2
GALI-2 CAD Models
GALI-2 Part Data Attributes
|
GALI-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GALI-2
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.6 |
Alternate Parts for GALI-2
This table gives cross-reference parts and alternative options found for GALI-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GALI-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLN-186-TR1 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, GAAS, PLASTIC | GALI-2 vs SLN-186-TR1 |
SGA5289ZSQ | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | GALI-2 vs SGA5289ZSQ |
SGA5489Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | GALI-2 vs SGA5489Z |
SGA5289ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | GALI-2 vs SGA5289ZSR |
GALI-55 | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | GALI-2 vs GALI-55 |
GALI-3+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, SOT-89, 3 PIN | GALI-2 vs GALI-3+ |
SGA5289Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | GALI-2 vs SGA5289Z |
SGA5389ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 4 PIN | GALI-2 vs SGA5389ZSR |
SGA5389ZSR | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 4 PIN | GALI-2 vs SGA5389ZSR |
GALI-5F | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | GALI-2 vs GALI-5F |