-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-GALI-19+TR-ND
|
DigiKey | IC AMP CELLULAR 0HZ-7GHZ SOT89 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6625 | Buy Now |
DISTI #
139-GALI-19
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 1022 |
|
$1.6600 / $1.8200 | Buy Now |
|
Chip1Cloud | 4250 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC RF AMP CELL 0HZ-7GHZ SOT89 | 101 |
|
$2.3467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GALI-19+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GALI-19+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.6 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 2.3 |
This table gives cross-reference parts and alternative options found for GALI-19+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GALI-19+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY50 | Wide Band Low Power Amplifier, 200MHz Min, 1800MHz Max, | Siemens | GALI-19+ vs CGY50 |
CGY62E6327 | Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, | Siemens | GALI-19+ vs CGY62E6327 |
RF2317 | Wide Band Medium Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, ROHS COMPLIANT, CJ2BAT0, 16/12 PIN | RF Micro Devices Inc | GALI-19+ vs RF2317 |
RF2311 | Wide Band Low Power Amplifier, 0MHz Min, 1600MHz Max, GAAS, SOP-8 | RF Micro Devices Inc | GALI-19+ vs RF2311 |
RF2310 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, GAAS, SOIC-8 | RF Micro Devices Inc | GALI-19+ vs RF2310 |
CGY62E6327 | Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, | Infineon Technologies AG | GALI-19+ vs CGY62E6327 |
RF2317 | Wide Band Medium Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, ROHS COMPLIANT, CJ2BAT0, 16/12 PIN | Qorvo | GALI-19+ vs RF2317 |
GALI-S66 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | GALI-19+ vs GALI-S66 |
AG503-89G | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN | Qorvo | GALI-19+ vs AG503-89G |
CGY50E6327 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Infineon Technologies AG | GALI-19+ vs CGY50E6327 |