Part Details for GALI-1+ by Mini-Circuits
Overview of GALI-1+ by Mini-Circuits
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GALI-1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-GALI-1+CT-ND
|
DigiKey | IC AMP CELLULAR 0HZ-8GHZ SOT89 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2039 In Stock |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
139-GALI-1
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 987 |
|
$1.3700 / $1.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 455 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 0MHZ - 8000MHZ RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 10 |
|
$1.6100 / $1.7500 | Buy Now |
|
Quest Components | 0MHZ - 8000MHZ RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 364 |
|
$1.3000 / $4.0000 | Buy Now |
|
LCSC | 4.5dB 0Hz8GHz 11dB SOT-89 RF Amplifiers ROHS | 20 |
|
$0.9546 / $1.4171 | Buy Now |
Part Details for GALI-1+
GALI-1+ CAD Models
GALI-1+ Part Data Attributes:
|
GALI-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GALI-1+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.8 |
Alternate Parts for GALI-1+
This table gives cross-reference parts and alternative options found for GALI-1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GALI-1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GALI-1 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | GALI-1+ vs GALI-1 |