Part Details for GAL22V10-20LR/883C by Lattice Semiconductor Corporation
Overview of GAL22V10-20LR/883C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for GAL22V10-20LR/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 94 |
|
$51.9504 / $64.9380 | Buy Now | |
|
Quest Components | 16 |
|
$66.2368 / $77.9256 | Buy Now |
Part Details for GAL22V10-20LR/883C
GAL22V10-20LR/883C CAD Models
GAL22V10-20LR/883C Part Data Attributes
|
GAL22V10-20LR/883C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL22V10-20LR/883C
Lattice Semiconductor Corporation
EE PLD, 20ns, PAL-Type, CMOS, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.4554 mm |
Alternate Parts for GAL22V10-20LR/883C
This table gives cross-reference parts and alternative options found for GAL22V10-20LR/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10-20LR/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8ZD-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL22V10-20LR/883C vs GAL20V8ZD-15QJ |
TIBPAL16R8-20MFK | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | GAL22V10-20LR/883C vs TIBPAL16R8-20MFK |
AMPAL16R6Q/BSA | OT PLD | Rochester Electronics LLC | GAL22V10-20LR/883C vs AMPAL16R6Q/BSA |
AMPAL16L8DC | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | GAL22V10-20LR/883C vs AMPAL16L8DC |
EPM5032PI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Altera Corporation | GAL22V10-20LR/883C vs EPM5032PI-20 |
GAL20RA10-20JC | IC EE PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | GAL22V10-20LR/883C vs GAL20RA10-20JC |
GAL20V8AS-15EB3 | EE PLD, 15ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | GAL22V10-20LR/883C vs GAL20V8AS-15EB3 |
GAL20V8A-12LJC | IC EE PLD, 12 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | GAL22V10-20LR/883C vs GAL20V8A-12LJC |
CY7C344B-12WMB | UV PLD, 18ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERDIP-28 | Cypress Semiconductor | GAL22V10-20LR/883C vs CY7C344B-12WMB |
PAL20R4AMFK | OT PLD, 30ns, CQCC28 | Texas Instruments | GAL22V10-20LR/883C vs PAL20R4AMFK |