Part Details for GAL20VP8B-15LJ by Lattice Semiconductor Corporation
Overview of GAL20VP8B-15LJ by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GAL20VP8B-15LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GAL20VP8B-15LJ-ND
|
DigiKey | IC PLD 8MC 15NS 28PLCC Min Qty: 69 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3327 In Stock |
|
$4.3800 | Buy Now |
|
Rochester Electronics | GAL20VP8 - Low Voltage E2CMOS PLD Generic Array Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3327 |
|
$3.7600 / $4.4300 | Buy Now |
Part Details for GAL20VP8B-15LJ
GAL20VP8B-15LJ CAD Models
GAL20VP8B-15LJ Part Data Attributes:
|
GAL20VP8B-15LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20VP8B-15LJ
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for GAL20VP8B-15LJ
This table gives cross-reference parts and alternative options found for GAL20VP8B-15LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20VP8B-15LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE20V8Q-25JC/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20VP8B-15LJ vs PALCE20V8Q-25JC/4 |
PALCE20V8Q-25JC/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | GAL20VP8B-15LJ vs PALCE20V8Q-25JC/4 |
GAL20V8C-7LJ | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20VP8B-15LJ vs GAL20V8C-7LJ |
GAL20V8B-25QJN | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20VP8B-15LJ vs GAL20V8B-25QJN |
GAL20V8A-20QJI | EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20VP8B-15LJ vs GAL20V8A-20QJI |
PALCE20V8H-25JC/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20VP8B-15LJ vs PALCE20V8H-25JC/4 |
GAL20V8B-25QJI | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20VP8B-15LJ vs GAL20V8B-25QJI |
ATF20V8C-10JI | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | GAL20VP8B-15LJ vs ATF20V8C-10JI |
GAL20VP8B-25LJ | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20VP8B-15LJ vs GAL20VP8B-25LJ |
GAL20V8C-7LJN | EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20VP8B-15LJ vs GAL20V8C-7LJN |