-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GAL20V8ZD-15QJ-ND
|
DigiKey | IC CPLD 8MC 15NS 28PLCC Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
423 In Stock |
|
$4.3100 | Buy Now |
|
Rochester Electronics | GAL20V8 - Low Voltage E2CMOS PLD Generic Array Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 423 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GAL20V8ZD-15QJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8ZD-15QJ
Lattice Semiconductor Corporation
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 8 | |
Number of Inputs | 19 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
This table gives cross-reference parts and alternative options found for GAL20V8ZD-15QJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8ZD-15QJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | GAL20V8ZD-15QJ vs AMPAL16R6ALDE |
PAL16L8NC | OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | GAL20V8ZD-15QJ vs PAL16L8NC |
ATV750BQL-25JI | OT PLD, 25ns, 10-Cell, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | GAL20V8ZD-15QJ vs ATV750BQL-25JI |
TIBPAL16R6-7MFK | OT PLD, 10ns, CQCC20, CERAMIC, LCC-20 | Texas Instruments | GAL20V8ZD-15QJ vs TIBPAL16R6-7MFK |
TIBPAL20L10-20CJT | OT PLD, 20ns, CDIP24 | Texas Instruments | GAL20V8ZD-15QJ vs TIBPAL20L10-20CJT |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | GAL20V8ZD-15QJ vs AMPAL20R6BPC |
PALC22V10-20HC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | GAL20V8ZD-15QJ vs PALC22V10-20HC |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | GAL20V8ZD-15QJ vs AMPAL16R4PC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | GAL20V8ZD-15QJ vs GAL16V8A-20LJIB |
PAL22V10CM-10YMB | OT PLD, 10ns, PAL-Type, BICMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | GAL20V8ZD-15QJ vs PAL22V10CM-10YMB |