Part Details for GAL20V8QS-10LVC by National Semiconductor Corporation
Overview of GAL20V8QS-10LVC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAL20V8QS-10LVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GAL20V8QS-10LVC-ND
|
DigiKey | EE PLD, 10NS, PAL-TYPE PQCC28 Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2240 In Stock |
|
$2.1700 | Buy Now |
|
Rochester Electronics | GAL20V8 - Low Voltage E2CMOS PLD Generic Array Logic ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 434 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for GAL20V8QS-10LVC
GAL20V8QS-10LVC CAD Models
GAL20V8QS-10LVC Part Data Attributes
|
GAL20V8QS-10LVC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8QS-10LVC
National Semiconductor Corporation
IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 80 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for GAL20V8QS-10LVC
This table gives cross-reference parts and alternative options found for GAL20V8QS-10LVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8QS-10LVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAL20V8-15QVC | National Semiconductor Corporation | Check for Price | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | GAL20V8QS-10LVC vs GAL20V8-15QVC |
ATF20V8B-10JU | Atmel Corporation | Check for Price | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | GAL20V8QS-10LVC vs ATF20V8B-10JU |
ATF20V8BQL-25JI | Atmel Corporation | Check for Price | Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL20V8QS-10LVC vs ATF20V8BQL-25JI |
PALCE20V8Q-25JC | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL20V8QS-10LVC vs PALCE20V8Q-25JC |
PALCE20V8H-25JI/4 | AMD | Check for Price | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL20V8QS-10LVC vs PALCE20V8H-25JI/4 |
GAL20V8S-20EC3J | STMicroelectronics | Check for Price | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | GAL20V8QS-10LVC vs GAL20V8S-20EC3J |
GAL20V8S-20HC3J | STMicroelectronics | Check for Price | EE PLD | GAL20V8QS-10LVC vs GAL20V8S-20HC3J |
GAL20V8AS-15HC1J | STMicroelectronics | Check for Price | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | GAL20V8QS-10LVC vs GAL20V8AS-15HC1J |
PALCE20V8H-10JC | Vantis Corporation | Check for Price | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | GAL20V8QS-10LVC vs PALCE20V8H-10JC |