Part Details for GAL20V8-25LNC by National Semiconductor Corporation
Results Overview of GAL20V8-25LNC by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GAL20V8-25LNC Information
GAL20V8-25LNC by National Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for GAL20V8-25LNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GAL20V8-25LNC-ND
|
DigiKey | EE PLD, 25NS, PAL-TYPE Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8425 In Stock |
|
$1.1500 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 16 |
|
$2.8392 / $4.3680 | Buy Now |
|
Quest Components | EE PLD, 25ns, PDIP24 | 12 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | EE PLD, 25ns, PDIP24 | 12 |
|
$1.8493 / $2.9588 | Buy Now |
|
Quest Components | EE PLD, 25ns, PDIP24 | 3 |
|
$1.7013 / $1.8493 | Buy Now |
|
Quest Components | EE PLD, 25ns, PDIP24 | 2 |
|
$4.0000 / $4.8000 | Buy Now |
|
Rochester Electronics | Low Voltage E2CMOS PLD Generic Array Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8425 |
|
$0.9435 / $1.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 330 |
|
RFQ |
Part Details for GAL20V8-25LNC
GAL20V8-25LNC CAD Models
GAL20V8-25LNC Part Data Attributes
|
GAL20V8-25LNC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8-25LNC
National Semiconductor Corporation
IC EE PLD, 25 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL20V8-25LNC
This table gives cross-reference parts and alternative options found for GAL20V8-25LNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8-25LNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GAL20V8-25LNI | National Semiconductor Corporation | Check for Price | IC EE PLD, 25 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | GAL20V8-25LNC vs GAL20V8-25LNI |
GAL20V8-25LNC | Texas Instruments | Check for Price | EE PLD, 25ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | GAL20V8-25LNC vs GAL20V8-25LNC |
GAL20V8-25LNI | Texas Instruments | Check for Price | EE PLD, 25ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | GAL20V8-25LNC vs GAL20V8-25LNI |