Part Details for GAL20RA10-15JC by National Semiconductor Corporation
Overview of GAL20RA10-15JC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL20RA10-15JC
GAL20RA10-15JC CAD Models
GAL20RA10-15JC Part Data Attributes
|
GAL20RA10-15JC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20RA10-15JC
National Semiconductor Corporation
IC EE PLD, 15 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 80 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL20RA10-15JC
This table gives cross-reference parts and alternative options found for GAL20RA10-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20RA10-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L10-20CJT | OT PLD, 20ns, CDIP24 | Texas Instruments | GAL20RA10-15JC vs TIBPAL20L10-20CJT |
PAL14L4JM | IC OT PLD, 45 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | GAL20RA10-15JC vs PAL14L4JM |
AT18V8Z-25JC | OT PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, JLCC-20 | Atmel Corporation | GAL20RA10-15JC vs AT18V8Z-25JC |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | GAL20RA10-15JC vs AMPAL20R6BPC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | GAL20RA10-15JC vs GAL16V8A-20LJIB |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | GAL20RA10-15JC vs AMPAL16R4PC |
TIBPAL16R4-7CJ | OT PLD, 9ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | GAL20RA10-15JC vs TIBPAL16R4-7CJ |
TIBPAL20L8-12MFK | OT PLD, 12ns, CQCC28 | Texas Instruments | GAL20RA10-15JC vs TIBPAL20L8-12MFK |
TIBPAL16L8-12CFN | OT PLD, 12ns, PQCC20 | Texas Instruments | GAL20RA10-15JC vs TIBPAL16L8-12CFN |
PALCE20V8-15LMB | Flash PLD, 15ns, PAL-Type, CMOS, LCC-28 | Cypress Semiconductor | GAL20RA10-15JC vs PALCE20V8-15LMB |