Part Details for GA800NB18-12C2 by Glenair Inc
Overview of GA800NB18-12C2 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-612C-21H | Amphenol Communications Solutions | Paladin 6-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.5mm Wipe, APP | |
144-612C-21D | Amphenol Communications Solutions | Paladin RPO, DO, 6-Pair, 8 Column, 2.25mm Wipe, NiS | |
RJE7B18812C2 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. |