Part Details for GA53419BF55ISR by CTS Corporation
Overview of GA53419BF55ISR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA53419BF55ISR
GA53419BF55ISR CAD Models
GA53419BF55ISR Part Data Attributes
|
GA53419BF55ISR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA53419BF55ISR
CTS Corporation
Series - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.6608 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for GA53419BF55ISR
This table gives cross-reference parts and alternative options found for GA53419BF55ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA53419BF55ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA53419BF55HSR | Series - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA53419BF55ISR vs GA53419BF55HSR |
GA53419BF55IST | Series - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA53419BF55ISR vs GA53419BF55IST |
HG53219BF55HST | Series - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA53419BF55ISR vs HG53219BF55HST |
GA53419BF55GSR | Series - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA53419BF55ISR vs GA53419BF55GSR |
ATP196SM-1 | Series - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CTS Corporation | GA53419BF55ISR vs ATP196SM-1 |
GA53419BF55GST | Series - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA53419BF55ISR vs GA53419BF55GST |
HG53219BF55GST | Series - Fundamental Quartz Crystal, 19.6608MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA53419BF55ISR vs HG53219BF55GST |