-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50000ohm, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5005
|
Newark | Discrete 50K Ohms,+/-0.2C From 0C To 70C/Bag |Te Connectivity Sensors GA50K6A1B Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.0600 | Buy Now |
DISTI #
223-GA50K6A1B-ND
|
DigiKey | DISCRETE 50K OHMS,+/-0.2C FROM 0 Min Qty: 455 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0599 | Buy Now |
DISTI #
GA50K6A1B
|
Avnet Americas | DISCRETE 50K OHMS,+/-0.2C FROM 0C TO 70C - Bulk (Alt: GA50K6A1B) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4988 / $6.6172 | Buy Now |
DISTI #
571-GA50K6A1B
|
Mouser Electronics | NTC Thermistors DISCRETE 50K OHMS, 0.2C FROM 0C TO 70C | 0 |
|
$6.6000 / $7.4800 | Order Now |
DISTI #
71023591
|
RS | Sensor, Discrete NTC, 50,000,Temperature, GA50K6A1B | TE Connectivity GA50K6A1B RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 455 Package Multiple: 1 Container: Box | 0Box |
|
$5.4900 | Buy Now |
DISTI #
TSSGA50K6A1B
|
Heilind Electronics | GASMD110KJ375JT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DISCRETE 50K OHMS,+/-0.2C FROM 0C TO 70C | 0 |
|
$5.7700 / $12.0900 | Buy Now |
DISTI #
TSSGA50K6A1B
|
Interstate Connecting Components | GASMD110KJ375JT | 0 |
|
Buy Now | |
DISTI #
000000000005716937
|
Sager | NTC Thermistors DISCRETE 50K OHMS, 0.2C FROM 0C TO 70C Min Qty: 1 | 0 |
|
$6.2100 / $7.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA50K6A1B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA50K6A1B
TE Connectivity
50000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.4 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4261 K | |
Thermistor Application | TEMPERATURE SENSING |