-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50000ohm, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1452
|
Newark | Discrete 50K Ohms,+/-0.1C From 0C To 70C Rohs Compliant: Yes |Te Connectivity GA50K6A1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $5.9900 | Buy Now |
DISTI #
223-1554-ND
|
DigiKey | THERMISTOR NTC 50KOHM 4261K BEAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4808 In Stock |
|
$4.9250 / $6.9900 | Buy Now |
DISTI #
GA50K6A1A
|
Avnet Americas | Thermistor NTC 50KOhm ±0.5% 2-Pin Radial - Bulk (Alt: GA50K6A1A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6492 / $5.5948 | Buy Now |
DISTI #
824-GA50K6A1A
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR EPOXY RADIAL RoHS: Compliant | 217 |
|
$5.5700 / $9.9400 | Buy Now |
DISTI #
71023590
|
RS | Sensor, DISC-DISCRETE, Temperature, GA50K6A1A | TE Connectivity GA50K6A1A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7400 | RFQ |
|
Future Electronics | DISCRETE 50K OHMS,+/-0.1C FROM 0C TO 70C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$5.1800 | Buy Now |
|
Future Electronics | DISCRETE 50K OHMS,+/-0.1C FROM 0C TO 70C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$5.1800 | Buy Now |
|
Future Electronics | DISCRETE 50K OHMS,+/-0.1C FROM 0C TO 70C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$8.1300 | Buy Now |
DISTI #
TSSGA50K6A1A
|
Heilind Electronics | DISC-DISCRETE TEMPERATURE | Americas - 0 in Stock |
|
$4.3632 / $5.7504 | Buy Now |
|
Onlinecomponents.com | DISCRETE 50K OHMS,+/-0.1C FROM 0C TO 70C | 0 |
|
$4.8900 / $10.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA50K6A1A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA50K6A1A
TE Connectivity
50000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.4 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4261 K | |
Thermistor Application | TEMPERATURE SENSING |