Part Details for GA355DR7GC102KY02L by Murata Manufacturing Co Ltd
Overview of GA355DR7GC102KY02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA355DR7GC102KY02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1502 |
|
RFQ | ||
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 334 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 10±%, X7R Temp Coef. | 1201 |
|
$1.4877 / $3.9672 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 10±%, X7R Temp Coef. | 267 |
|
$1.3000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 10±%, X7R Temp Coef. | 22 |
|
$1.9836 / $2.4795 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 10±%, X7R Temp Coef. | 10 |
|
$3.1460 / $4.2900 | Buy Now |
DISTI #
GA355DR7GC102KY02L
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 10%, X1 / Y2, 250 Vac, 250 Vac, 2220 [5750 Metric] - Tape and Reel (Alt: GA355DR7GC102KY02L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1349 |
|
RFQ |
Part Details for GA355DR7GC102KY02L
GA355DR7GC102KY02L CAD Models
GA355DR7GC102KY02L Part Data Attributes
|
GA355DR7GC102KY02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA355DR7GC102KY02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for GA355DR7GC102KY02L
This table gives cross-reference parts and alternative options found for GA355DR7GC102KY02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA355DR7GC102KY02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS21C102KARFC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220, CHIP | KEMET Corporation | GA355DR7GC102KY02L vs CAS21C102KARFC |
FK20X102K502BFG | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | Prosperity Dielectrics Co Ltd | GA355DR7GC102KY02L vs FK20X102K502BFG |