Part Details for GA355DR7GB103KY02L by Murata Manufacturing Co Ltd
Overview of GA355DR7GB103KY02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GA355DR7GB103KY02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220 RoHS: Compliant | Europe - 5200 |
|
RFQ | |
DISTI #
GA355DR7GB103KY02L
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.01 uF, � 10%, X2, 250 Vac, 2220 [5750 Metric] - Tape and Reel (Alt: GA355DR7GB103KY02L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GA355DR7GB103KY02L
|
Avnet Asia | Ceramic Suppression Capacitor, 0.01 uF, ± 10%, X2, 250 Vac, 2220 [5750 Metric] (Alt: GA355DR7GB103KY02L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
9527559RL
|
element14 Asia-Pacific | CAP, 0.01F, 250V, 10%, X7R, 2220 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.2235 / $2.3732 | Buy Now |
DISTI #
9527559
|
element14 Asia-Pacific | CAP, 0.01F, 250V, 10%, X7R, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2235 / $3.6040 | Buy Now |
DISTI #
9527559
|
Farnell | CAP, 0.01F, 250V, 10%, X7R, 2220 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9555 / $4.1414 | Buy Now |
DISTI #
9527559RL
|
Farnell | CAP, 0.01F, 250V, 10%, X7R, 2220 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.9555 / $4.1414 | Buy Now |
Part Details for GA355DR7GB103KY02L
GA355DR7GB103KY02L CAD Models
GA355DR7GB103KY02L Part Data Attributes:
|
GA355DR7GB103KY02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA355DR7GB103KY02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |