Part Details for GA352QR7GF471KW01L by Murata Manufacturing Co Ltd
Results Overview of GA352QR7GF471KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GA352QR7GF471KW01L Information
GA352QR7GF471KW01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GA352QR7GF471KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1705
|
Newark | Multilayer Ceramic Capacitor, Ga3 Series, 470 Pf, - 10%, X7R, 250 Vac, 2211 [5728 Metric] Rohs Compl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1015 |
|
$0.9360 / $1.9600 | Buy Now |
DISTI #
65AH6856
|
Newark | Cap, 470Pf, 250V, Mlcc, 2211 Rohs Compliant: Yes |Murata GA352QR7GF471KW01L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6470 / $0.6870 | Buy Now |
DISTI #
490-3475-1-ND
|
DigiKey | CAP CER 470PF 250VAC X7R 2211 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8559 In Stock |
|
$0.6500 / $1.9300 | Buy Now |
DISTI #
GA352QR7GF471KW01L
|
Avnet Americas | Ceramic Suppression Capacitor, 470 pF, ? 10%, X1 / Y2, 250 Vac, 250 Vac, 2211 [5728 Metric] - Tape a... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel |
10000 |
|
$0.6540 | Buy Now |
DISTI #
81-GA352QR7GF471KW01
|
Mouser Electronics | Safety Capacitors 470PF 250V 10% 2211 RoHS: Compliant | 15664 |
|
$0.6440 / $2.0700 | Buy Now |
DISTI #
E02:0323_01074473
|
Arrow Electronics | Cap Ceramic Suppression X1/Y2 470pF 250VAC X7R 10% Pad SMD 2211 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2452 | Europe - 458000 |
|
$0.5696 / $0.6968 | Buy Now |
|
Future Electronics | 2211 470 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.4900 / $0.5100 | Buy Now |
|
Future Electronics | 2211 470 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
87516681
|
Verical | Cap Ceramic Suppression X1/Y2 470pF 250VAC X7R 10% Pad SMD 2211 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2452 | Americas - 458000 |
|
$0.5640 / $0.6901 | Buy Now |
DISTI #
87342940
|
Verical | Cap Ceramic Suppression X1/Y2 470pF 250VAC X7R 10% Pad SMD 2211 125°C T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 3175 |
|
$0.9968 | Buy Now |
Part Details for GA352QR7GF471KW01L
GA352QR7GF471KW01L CAD Models
GA352QR7GF471KW01L Part Data Attributes
|
GA352QR7GF471KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA352QR7GF471KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 2211, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y2 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |